Registers 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs
Checking distributor stock and pricing after the page loads.
IDT 74ALVCF162835APFG technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |