IDT 74ALVCH16543PV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 5.1ns |
| RoHS Compliant | No |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.