This 18-channel 3-STATE CMOS bus switch from IDT features 18 inputs and 36 outputs, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a propagation delay of 5.7ns, with a quiescent current of 100nA.
IDT 74ALVCHS162830DFG technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHS162830 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCHS162830DFG to view detailed technical specifications.
No datasheet is available for this part.