The 74ALVCHS162830 is a lead-free, 3-STATE logic buffer with a non-inverting output type. It is available in a tape and reel packaging with a quantity of 2000 pieces. The device has a quiescent current of 100nA and is RoHS compliant. It measures 17mm in length, 6.1mm in width, and 1mm in thickness.
IDT 74ALVCHS162830DFG8 technical specifications.
| Lead Free | Lead Free |
| Length | 17mm |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHS162830 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCHS162830DFG8 to view detailed technical specifications.
No datasheet is available for this part.