
This 16-channel 3-STATE CMOS buffer operates from 4.5V to 5.5V and features a propagation delay of 6.2ns. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It can handle a high level output current of -24mA and a low level output current of 24mA. The operating temperature range is -40°C to 85°C.
IDT 74FCT162244ATPAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162244ATPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.