
The IDT 74FCT162244ATPAG8 is a 16-channel 3-STATE buffer operating at 5V. It features a TSSOP package and is designed for surface mount applications. The device can withstand temperatures between -40°C and 85°C. It has a propagation delay of 6.2ns and a quiescent current of 500uA. The 74FCT162244ATPAG8 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 74FCT162244ATPAG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
