
This 16-bit bus buffer from IDT features 16 inputs and 16 outputs, operating at a supply voltage of 5V. The device is packaged in a surface-mount SSOP package and has a maximum operating temperature of 85°C. The buffer is designed to operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 6.2ns and a turn-on delay time of 6.2ns, with a quiescent current of 500uA.
IDT 74FCT162244ATPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 6.2ns |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
