The 74FCT162373ATPVG8 is a 16-bit dual-supply 3-state bus transceiver from IDT, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -24mA and a low level output current of 24mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. It operates at a supply voltage of 5V and has a propagation delay of 8.5ns.
Checking distributor stock and pricing after the page loads.
IDT 74FCT162373ATPVG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT162373T |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |