
The IDT 74FCT16244ATPVG is a 16-channel 3-STATE buffer operating at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 6.2ns and a turn-on delay time of 6.2ns. The device is packaged in a surface-mount SSOP package with a thickness of 2.3mm and a width of 7.5mm. It has a high level output current of -32mA and a low level output current of 64mA. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations.
IDT 74FCT16244ATPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 6.2ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT16244ATPVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.