IDT's 74FCT16260ETPA8 is a logic gate IC packaged in a TSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available on tape and reel. The device is not RoHS compliant and contains lead. Dimensions include a length of 14mm, a width of 6.1mm, and a thickness of 1mm.
IDT 74FCT16260ETPA8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.