The IDT 74FCT162H244CTPA is a 16-channel CMOS logic IC with a 3-STATE output type. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSSOP package with dimensions of 6.1mm in width and 1mm in thickness. The IC is not RoHS compliant and contains lead, and it has a propagation delay of 3.6ns.
IDT 74FCT162H244CTPA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 3.6ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.