IDT 74FCT162H501CTPA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.