The 74FCT163244CPFG is a 4-bit inverting buffer from IDT, packaged in a TFSOP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C and features a quiescent current of 100nA. The device is RoHS compliant and lead free, with a moisture sensitivity level of 1. It has a high level output current of 24mA and a low level output current of 8mA.
Checking distributor stock and pricing after the page loads.
IDT 74FCT163244CPFG technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |