The IDT 74FCT163245CPFG8 is an 8-bit dual inverting transceiver with two elements, each with a non-inverting input and an inverting output. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 2.7V. The device features a high level output current of 24mA and a low level output current of 8mA. It is packaged in a lead-free TFSOP package with a thickness of 1mm and a width of 4.4mm. The 74FCT163245CPFG8 is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 74FCT163245CPFG8 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |