
The 74FCT163374 is a 16-bit D-Type flip-flop manufactured by IDT in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly processes. The device has a propagation delay of 5.5ns and a turn-on delay time of 5.5ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The 74FCT163374 is a CMOS technology device with a quiescent current of 100nA and a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74FCT163374CPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 74FCT163374CPAG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT163374 |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 5.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT163374CPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.