The IDT 74FCT16373CTPAG8 is a 16-bit dual-supply 3-state CMOS flip-flop with a package quantity of 2000 units per reel. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 4.4ns. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a TSSOP package with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
IDT 74FCT16373CTPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74FCT16373T |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |