
The IDT 74FCT16373CTPVG is a 16-bit latch with 16 inputs and 16 outputs, operating at a supply voltage of 5V. It is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The device has a propagation delay of 3.6ns and a turn-on delay time of 4.4ns. It is lead-free and RoHS compliant, and is available in a rail/tube packaging configuration with 30 units per package.
Checking distributor stock and pricing after the page loads.
IDT 74FCT16373CTPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT16373T |
| Supply Current | 5uA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 4.4ns |
| Width | 7.5mm |
| RoHS | Compliant |
