
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 74FCT164245TPVG8 technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 6.5ns |
| Width | 7.5mm |
| RoHS | Compliant |