Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 74FCT16500ATPVG8 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |