The IDT 74FCT16501CTPA8 is an 18-channel CMOS transceiver with a TSSOP package and a operating temperature range of -40°C to 85°C. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device has a propagation delay of 5.2ns and a quiescent current of 5uA. It is not RoHS compliant and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 74FCT16501CTPA8 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |