
The 74FCT16543CTPAG is a CMOS 16-bit 8-bit bidirectional transceiver with a package quantity of 34 devices per rail/tube packaging. It features a propagation delay of 5.6ns, turn-on delay time of 7.8ns, and quiescent current of 500uA. Operating temperatures range from -40°C to 85°C. The device is RoHS compliant and has a supply current of 5uA. It is a surface mount device with a thickness of 1mm and dimensions of 6.1mm in width and 14mm in length.
Checking distributor stock and pricing after the page loads.
IDT 74FCT16543CTPAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 5uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 7.8ns |
| Width | 6.1mm |
| RoHS | Compliant |