
The 74FCT166244CTPVG8 is a 4-bit inverting buffer from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is lead free. The device has a quiescent current of 5uA and a high level output current of 8mA. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 74FCT166244CTPVG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |