IDT 74FCT20807PYGI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1.73mm |
| Turn-On Delay Time | 3.5ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT20807PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.