The IDT 74FCT2244CTQG is an 8-bit inverting buffer with 8 channels, operating at 5V supply voltage. It features a QSOP package with a thickness of 1.47mm and a width of 3.8mm. The device has a high level output current of -15mA and a low level output current of 15mA. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 74FCT2244CTQG has a propagation delay of 5.8ns and a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
IDT 74FCT2244CTQG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |