
The IDT 74FCT2245ATSOG8 is an 8-bit bidirectional transceiver with a SOIC package, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 4.6ns and a quiescent current of 10uA. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
IDT 74FCT2245ATSOG8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 2.34mm |
| Turn-On Delay Time | 6.2ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT2245ATSOG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
