The IDT 74FCT244ATSOG is an 8-channel 4-bit inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device features a propagation delay of 5.1ns and a turn-on delay time of 6.2ns. It is packaged in a lead-free SOIC package and is RoHS compliant.
Sign in to ask questions about the IDT 74FCT244ATSOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 74FCT244ATSOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 5mA |
| Technology | CMOS |
| Thickness | 2.34mm |
| Turn-On Delay Time | 6.2ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT244ATSOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
