
The IDT 74FCT245ATQG is an 8-channel bidirectional CMOS transceiver with a QSOP package. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transceiver has a propagation delay of 4.6ns and a turn-on delay time of 6.2ns. It also features a quiescent current of 1mA and a supply current of 10uA.
Checking distributor stock and pricing after the page loads.
IDT 74FCT245ATQG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | 74FCT245T |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 6.2ns |
| Width | 3.8mm |
| RoHS | Compliant |