The 74FCT257ATQG8 is a single-supply, 8-input, 4-output multiplexer from IDT, packaged in a QSOP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a quiescent current of 10uA. It features high and low level output currents of 48mA and 15mA, respectively.
Checking distributor stock and pricing after the page loads.
IDT 74FCT257ATQG8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |