The IDT 74FCT3245PGG is an 8-bit bidirectional transceiver with 8 channels, fabricated using 74FCT CMOS technology. It is packaged in a TSSOP package with a height of 1mm and a length of 6.5mm. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The transceiver has a propagation delay of 9.5ns and a quiescent current of 30uA. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3245PGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |