The IDT 74FCT3245QG is an 8-channel inverting transceiver with 8-bit logic function, operating at 3.3V supply voltage. It features a QSOP package with surface mount, and is compliant with RoHS. The device has a high level output current of 24mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 85°C, and has a propagation delay of 7ns. The 74FCT3245QG is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3245QG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 100nA |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 9.5ns |
| Width | 3.8mm |
| RoHS | Compliant |