The 74FCT3573QG is an 8-bit latch from IDT, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a QSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It can source up to 24mA and sink up to 8mA of current. The 74FCT3573QG has a propagation delay of 13ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3573QG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 2ns |
| Width | 3.8mm |
| RoHS | Compliant |