The 74FCT373ATPYG is an 8-bit 3-state bus transceiver from IDT, operating on a 5V supply voltage. It features a propagation delay of 8.5ns and can handle high level output currents of up to -15mA and low level output currents of 48mA. The device is packaged in a 64-pin SSOP package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is suitable for surface mount applications.
IDT 74FCT373ATPYG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.73mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT373T |
| Technology | CMOS |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.