The IDT 74FCT373CTPYG8 is an 8-bit CMOS latch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 48mA and a low level output current of 15mA. The device is packaged in a surface mount SSOP package with a thickness of 1.73mm and a width of 5.3mm. It is RoHS compliant and has a moisture sensitivity level of 1. The latch has a propagation delay of 5.5ns and a turn-on delay time of 2ns.
IDT 74FCT373CTPYG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1.73mm |
| Turn-On Delay Time | 2ns |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.