The IDT 74FCT374ATQG8 is an 8-bit D-type flip-flop with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is packaged in a QSOP package. The device is fabricated using CMOS technology and features a propagation delay of 6.5ns. It can handle a maximum supply voltage of 3.3V and a minimum supply voltage of 4.75V. The device is RoHS compliant and has a quiescent current of 10uA.
Checking distributor stock and pricing after the page loads.
IDT 74FCT374ATQG8 technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT374T |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |