The IDT 74FCT374ATSOG is an 8-bit D-type flip-flop with a positive edge trigger, operating within a supply voltage range of 4.75V to 5.25V. It features a propagation delay of 6.5ns and a turn-on delay time of 6.5ns. The device is packaged in a SOIC-14 package, with a thickness of 2.34mm and a width of 7.6mm. The 74FCT374ATSOG is RoHS compliant and suitable for surface mount applications, with a moisture sensitivity level of 1. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT 74FCT374ATSOG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT374T |
| Technology | CMOS |
| Thickness | 2.34mm |
| Turn-On Delay Time | 6.5ns |
| Width | 7.6mm |
| RoHS | Compliant |