The 74FCT377ATQG8 is an 8-bit D-type flip-flop with a positive edge trigger, operating on a 5V supply voltage. It features a low quiescent current of 1mA and a propagation delay of 7.2ns. The device is packaged in a surface-mount SSOP package, with a moisture sensitivity level of 1. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT 74FCT377ATQG8 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Input Capacitance | 6pF |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 7.2ns |
| Width | 3.8mm |
| RoHS | Compliant |