The 74FCT38074DCGI is a 4-output TTL gate from IDT, packaged in a SOIC case and designed for surface mount. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a propagation delay of 3ns, with a quiescent current of 100nA and a supply current of 110mA.
Checking distributor stock and pricing after the page loads.
IDT 74FCT38074DCGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT38074 |
| Supply Current | 110mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |