The IDT 74FCT38075DCGI is a 5-output TTL IC packaged in a surface-mount SOIC package. It operates at a supply voltage of 3.3V and has an operating supply current of 120mA. The device is rated for use in temperatures ranging from -40°C to 85°C. It is packaged in a rail/Tube package with a quantity of 97 units.
IDT 74FCT38075DCGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT38075 |
| Thickness | 1.5mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.