
The 74FCT3807APYGI8 is a 10-output LVTTL logic gate with a propagation delay of 4.3ns. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum supply voltage of 3.6V and a quiescent current of 10uA.
Sign in to ask questions about the IDT 74FCT3807APYGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 74FCT3807APYGI8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 15.5mA |
| Thickness | 1.73mm |
| Turn-On Delay Time | 4.3ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT3807APYGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
