
The 74FCT3807A is a 10-output logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a propagation delay of 4.3ns. The IC is RoHS compliant and has a quiescent current of 10uA. It is available in a QSOP package with a lead-free finish.
IDT 74FCT3807AQGI8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT3807 |
| Thickness | 1.47mm |
| Turn-On Delay Time | 4.3ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT3807AQGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
