The 74FCT3807DPGGI8 is a 10-output LVTTL buffer from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a propagation delay of 2.5ns and a quiescent current of 100nA. The 74FCT3807DPGGI8 is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3807DPGGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |