Clock Fanout Buffer 10-OUT 20-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 74FCT3807EPYG8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |