The IDT 74FCT3807EPYGI is a 10-output TTL driver integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SSOP package with a length of 7.2mm and a width of 5.3mm. The device is designed to operate with a supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has a quiescent current of 100nA and a propagation delay of 2ns. The 74FCT3807EPYGI is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74FCT3807EPYGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 74FCT3807EPYGI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT3807D |
| Supply Current | 160mA |
| Thickness | 1.73mm |
| Turn-On Delay Time | 2ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT3807EPYGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.