The IDT 74FCT3807QG8 is a 10-output logic IC designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a propagation delay of 4.8ns and a quiescent current of 10uA. It is packaged in a QSOP case with a length of 8.7mm and a width of 3.8mm, and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3807QG8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT3807 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |