The 74FCT3807 is a 10-output logic IC from IDT, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a propagation delay of 4.8ns and a quiescent current of 10uA. It is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 74FCT3807SOGI8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT3807 |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |