The 74FCT388915TCJG is an 8-output LVTTL PLL IC from IDT, operating at a maximum frequency of 100MHz and a maximum supply voltage of 3.6V. It features a package quantity of 38 units per rail/Tube packaging and is compliant with RoHS. The IC is designed for surface mount applications and has a moisture sensitivity level of 3. The operating temperature range is from 0°C to 70°C.
IDT 74FCT388915TCJG technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TCJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.