The IDT 74FCT388915TDJG is a single logic gate with a package quantity of 38 units in a rail/Tube packaging. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and features a lead-free plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The 74FCT388915TDJG is a surface mount device with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |