The 74FCT521T is an 8-bit inverting CMOS buffer with a propagation delay of 4.5ns and a quiescent current of 10uA. It operates at a supply voltage of 5V and has a maximum supply current of 4.5mA. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a high level output current of 15mA and a low level output current of 48mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT521T |
| Technology | CMOS |
| Thickness | 2.34mm |
| Turn-On Delay Time | 4.5ns |
| Width | 7.6mm |
| RoHS | Compliant |