The IDT 74FCT541ATSO is an 8-channel CMOS buffer with a 3-STATE output type. It operates at a supply voltage of 5V and has a propagation delay of 6.2ns. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It has a quiescent current of 1mA and a maximum supply voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
IDT 74FCT541ATSO technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.