The 74FCT541CSO is an 8-channel CMOS buffer from IDT with a propagation delay of 5.8ns. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SOIC package with dimensions of 7.6mm in width and 2.34mm in thickness. The buffer has a quiescent current of 1.5mA and can handle high and low level output currents of 64mA and -15mA, respectively.
Checking distributor stock and pricing after the page loads.
IDT 74FCT541CSO technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.